Newhaven Display NHD-0420AZ-FL-YBW-3V3 technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN NEGATIVE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Series | NHD-0420 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0420AZ-FL-YBW-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.