
LCD MOD CHAR 4X20 GRY TRANSF STN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-0420H1Z-FL-GBW-33V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Fluid Type | STN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 80 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-0420H1Z-FL-GBW-33V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
