Newhaven Display NHD-1.8-128160YF-CTXI# technical specifications.
| Backlight Type | LED |
| Diagonal Size | 1.8inch |
| Display Type | LCD |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-1.8-128160YF-CTXI# to view detailed technical specifications.
No datasheet is available for this part.