
Newhaven Display NHD-1.8-128160ZF-CTXL# technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Diagonal Size | 1.8inch |
| Interface | Parallel, 24 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 160pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-1.8-128160ZF-CTXL# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
