
Graphic LCD module featuring a 128x64 pixel resolution and STN negative transmissive fluid. Offers a 10:1 contrast ratio with a blue background color and LED backlight. Interface supports parallel, 8-bit communication. Operating temperature range spans -20°C to 70°C. Screw mountable for secure integration.
Newhaven Display NHD-12864AZ-NSW-BBW-TR technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 10:1 |
| Fluid Type | STN NEGATIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-12864AZ-NSW-BBW-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
