
144x32 pixel FSTN POSITIVE monochrome graphic LCD display module. Features white background with white LED backlight. Operates with a parallel interface and offers a wide temperature range from -20°C to 70°C. Ideal for general display applications.
Newhaven Display NHD-14432WG-BTFH-V#T technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 144pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-14432WG-BTFH-V#T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
