
Newhaven Display NHD-19232WG-BGGH-V#T technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 192pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-19232WG-BGGH-V#T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.