
Newhaven Display NHD-2.23-12832UCB3 technical specifications.
| Background Color | Black |
| Brightness | 120cd/m2 |
| Color | Blue |
| Contrast Ratio | 2000:1 |
| Height | 4.1mm |
| Illumination Color | Blue |
| Interface | I2C, SPI, Parallel, 8 bit, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.3V |
| Mount | Screw |
| Operating Supply Voltage | 3V |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.23-12832UCB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
