
The 2.4inch 240x320 Parallel RGB display features a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It operates at a supply voltage of 2.8V and has a brightness of 350cd/m2. The display has a contrast ratio of 250:1 and a resolution of 240x320 pixels. It is available in bulk packaging and has a package quantity of 100 units.
Newhaven Display NHD-2.4-240320SF-CTXI#-1 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Brightness | 350cd/m2 |
| Contrast Ratio | 250:1 |
| Diagonal Size | 2.4inch |
| Interface | Parallel, 8 bit, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320SF-CTXI#-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
