Newhaven Display NHD-2.4-240320SF-CTXI#-T1 technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Diagonal Size | 2.4inch |
| Interface | Parallel, 8 bit, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320SF-CTXI#-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
