The NHD-2.4-240320SF-CTXL#-FTN1 is a 2.4inch resistive touchscreen display with an LED backlight. It operates at a supply voltage of 2.8V and a supply current of 7mA. The display has a resolution of 240x320 pixels and supports parallel interfaces with 8-bit and 16-bit data widths. It is designed to operate within a temperature range of -20°C to 70°C.
Newhaven Display NHD-2.4-240320SF-CTXL#-FTN1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.4inch |
| Interface | Parallel, 8 bit, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 2.8V |
| Package Quantity | 1 |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320SF-CTXL#-FTN1 to view detailed technical specifications.
No datasheet is available for this part.