The NHD-2.4-240320YF-CTXI#-1 is a 2.4inch display with a resolution of 240x320 pixels. It features a parallel interface with 16-bit RGB data and is driven by an LED backlight. The display operates within a temperature range of -10°C to 70°C and is available in bulk packaging with 50 units per package.
Newhaven Display NHD-2.4-240320YF-CTXI#-1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.4inch |
| Interface | Parallel, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320YF-CTXI#-1 to view detailed technical specifications.
No datasheet is available for this part.