
Newhaven Display NHD-2.4-240320YF-CTXI#-T-1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.4inch |
| Interface | Parallel, 16 bit, RGB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320YF-CTXI#-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
