Newhaven Display NHD-2.4-240320ZF-CTXI#-1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 2.4inch |
| Interface | Parallel, 16 bit, RGB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.4-240320ZF-CTXI#-1 to view detailed technical specifications.
No datasheet is available for this part.