Newhaven Display NHD-2.7-12864UCY3 technical specifications.
| Background Color | Black |
| Brightness | 100cd/m2 |
| Color | Yellow |
| Diagonal Size | 2.7inch |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 50 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | No |
| Viewing Angle | 80° |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-2.7-12864UCY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.