
The NHD-2.7-12864UMY3 is a 2.7inch display module with a resolution of 128x64 pixels. It operates at a maximum temperature of 70°C and a minimum temperature of -20°C. The module is powered by a 3V supply and consumes a maximum of 190mA. It features a viewing angle of 80° and a contrast ratio of 2000:1. The display is available in a module package with a quantity of 100 per tray.
Newhaven Display NHD-2.7-12864UMY3 technical specifications.
| Background Color | Black |
| Brightness | 100cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 2000:1 |
| Diagonal Size | 2.7inch |
| Illumination Color | Yellow |
| Interface | SPI, Parallel, 8 bit, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Tray |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-2.7-12864UMY3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.