Newhaven Display NHD-240128WG-BFGH-VZ#-C technical specifications.
| Background Color | Grey |
| Backlight Type | CCFL |
| Package/Case | 104 |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-240128WG-BFGH-VZ#-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.