TFT Display; LCD; Color; Built-in Driver; No Controller; 320x240 Pixels; Capacitive
Newhaven Display NHD-3.5-320240MF-ATXL#-CTP-1 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Color | Blue, Green, Red |
| Diagonal Size | 3.5inch |
| Evaluation Kit | Yes |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-3.5-320240MF-ATXL#-CTP-1 to view detailed technical specifications.
No datasheet is available for this part.