Newhaven Display NHD-3.5-320240YF-ATXL# technical specifications.
| Backlight Type | LED |
| Diagonal Size | 3.5inch |
| Interface | Serial, Parallel |
| Package Quantity | 50 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-3.5-320240YF-ATXL# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.