
Newhaven Display NHD-3.5-320240ZF-ATXL#-T technical specifications.
| Diagonal Size | 3.5inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-3.5-320240ZF-ATXL#-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
