Newhaven Display NHD-320240WG-ATMI-NZ technical specifications.
| Fluid Type | STN NEGATIVE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WG-ATMI-NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
