
Newhaven Display NHD-320240WG-BOSFK-VZ# technical specifications.
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WG-BOSFK-VZ# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.