
Newhaven Display NHD-320240WG-BOTFH-VZ# technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Contrast Ratio | 5:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Package Quantity | 50 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WG-BOTFH-VZ# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.