
Graphic LCD module featuring a 320x240 pixel QVGA resolution. Transflective STN fluid technology provides a white background with LED backlight. Interface supports 8-bit parallel communication. Operates within a temperature range of -20°C to 70°C.
Newhaven Display NHD-320240WG-BXTGH-VZ#-3VR technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | STN |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WG-BXTGH-VZ#-3VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
