Newhaven Display NHD-320240WX-COTFH-V#I040 technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-320240WX-COTFH-V#I040 to view detailed technical specifications.
No datasheet is available for this part.