
Newhaven Display NHD-4.3-480272MF-22CONTROLLERBOARD technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-4.3-480272MF-22CONTROLLERBOARD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
