Newhaven Display NHD-4.3-480272MF-ATXI#-CTP-1 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Evaluation Kit | Yes |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-4.3-480272MF-ATXI#-CTP-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.