Newhaven Display NHD-4.3-480272YF-ATXI#-1 technical specifications.
| Diagonal Size | 4.3inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-4.3-480272YF-ATXI#-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.