Newhaven Display NHD-4.3-480272ZF-ATXI#-T-1 technical specifications.
| Diagonal Size | 4.3inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| Touchscreen | Yes |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-4.3-480272ZF-ATXI#-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.