Newhaven Display NHD-5.7-320240WF-EXTI# technical specifications.
| Diagonal Size | 5.7inch |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.7-320240WF-EXTI# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.