Newhaven Display NHD-5.7-320240WFB-CTXI#-T-1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Interface | Parallel, 8 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS Compliant | Yes |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-5.7-320240WFB-CTXI#-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
