This 5.7inch LCD display features a resolution of 320x240 pixels, with a parallel 16-bit RGB interface operating at 3.3V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The display is available in a package quantity of 25 and is suitable for use in optoelectronics and display applications.
Newhaven Display NHD-5.7-320240WFB-ETXI#-T-1 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Interface | Parallel, 16 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Touchscreen | Resistive |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-5.7-320240WFB-ETXI#-T-1 to view detailed technical specifications.
No datasheet is available for this part.