Newhaven Display NHD-5.7-640480WF-CTXL# technical specifications.
| Backlight Type | LED |
| Brightness | 300cd/m2 |
| Contrast Ratio | 250:1 |
| Diagonal Size | 5.7inch |
| Display Type | LCD |
| Interface | Parallel, 8 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-5.7-640480WF-CTXL# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
