Newhaven Display NHD-7.0-800480EF-ATXV# technical specifications.
| Backlight Type | LED |
| Diagonal Size | 7inch |
| Interface | 24 bit, RGB, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 85mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-7.0-800480EF-ATXV# to view detailed technical specifications.
No datasheet is available for this part.