
Newhaven Display NHD-C-12865AZ-RN-GBW technical specifications.
| Background Color | Green |
| Interface | Serial, Parallel |
| Package Quantity | 100 |
| Resolution (height) | 65pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C-12865AZ-RN-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
