Newhaven Display NHD-C-12865BZ-RN-FBW-3V technical specifications.
| Fluid Type | FSTN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 65pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C-12865BZ-RN-FBW-3V to view detailed technical specifications.
No datasheet is available for this part.