
STN monochrome alphanumeric display featuring a grey background and 32-character capacity. Parallel interface for straightforward integration. Operates reliably across a wide temperature range, from -20°C to 70°C. Bulk packaging for efficient deployment.
Newhaven Display NHD-C0216AZ-FN-GBW technical specifications.
| Background Color | Grey |
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C0216AZ-FN-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
