Newhaven Display NHD-C0220AA-FSW-FTW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Contrast Ratio | 15:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 40 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C0220AA-FSW-FTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.