Character Display FSTN Transflective 20Char x 2Line 14-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Newhaven Display NHD-C0220AZ-FSW-FTW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | White |
| Backlight Type | LED |
| Contrast Ratio | 6:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Characters | 40 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C0220AZ-FSW-FTW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.