
128x32 pixel monochrome graphic display with blue background and white LED backlight. Features STN negative fluid type and 2:1 contrast ratio. Operates via SPI interface and supports through-hole mounting. Rated for -20°C to 70°C operating temperature.
Newhaven Display NHD-C12832A1Z-NSW-BBW-3V3 technical specifications.
| Background Color | Blue |
| Backlight Type | LED |
| Contrast Ratio | 2:1 |
| Fluid Type | STN NEGATIVE |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12832A1Z-NSW-BBW-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.