
Newhaven Display NHD-C12864HZ-FN-FBW technical specifications.
| Background Color | Grey |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864HZ-FN-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
