Newhaven Display NHD-C12864MR-NSW-BTW technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Interface | Serial, Parallel |
| Package Quantity | 50 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864MR-NSW-BTW to view detailed technical specifications.
No datasheet is available for this part.