
Graphic LCD module featuring a 128x64 pixel resolution and FSTN positive display technology with a black background. Transflective display with LED backlight for clear visibility. Supports serial and parallel interfaces, operating at 3.3V with a wide temperature range of -20°C to 70°C. Module package with screw mounting options and a 5:1 contrast ratio.
Newhaven Display NHD-C12864WO-B1TFH#-M technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Response Time | 180ms |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-C12864WO-B1TFH#-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
