
LCD Graphic Display Modules & Accessories 128 x 65 STN-GRAY 66.3 x 49.8 x 5.9
Newhaven Display NHD-C12865BZ-FSW-GBW technical specifications.
| Background Color | Grey |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 3:1 |
| Fluid Type | STN POSITIVE |
| Interface | Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Packaging | Bulk |
| Resolution (height) | 65pixel |
| Resolution (width) | 128pixel |
| RoHS Compliant | Yes |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C12865BZ-FSW-GBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.