
Newhaven Display NHD-C160100CZ-RN-FBW technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 6:1 |
| Fluid Type | FSTN POSITIVE |
| Interface | Parallel, 8 bit, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resolution (height) | 100pixel |
| Resolution (width) | 160pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newhaven Display NHD-C160100CZ-RN-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
