Newhaven Display NHD-GDSC-12864WM-04-RN-FBW technical specifications.
| Fluid Type | FSTN POSITIVE |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-GDSC-12864WM-04-RN-FBW to view detailed technical specifications.
No datasheet is available for this part.