Newhaven Display NHD-LCC0216AZ-FN-GBW technical specifications.
| Fluid Type | STN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 32 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-LCC0216AZ-FN-GBW to view detailed technical specifications.
No datasheet is available for this part.