Newhaven Display NHD-TS-12864ARNB# technical specifications.
| Diagonal Size | 2.92inch |
| Height | 0.037inch |
| Length | 3.23inch |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| Size | 50.2mm |
| Width | 1.976inch |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHD-TS-12864ARNB# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.