Newhaven Display NHDevDevelopmentBoard technical specifications.
| Package/Case | 100 |
| Evaluation Kit | Yes |
| Interface | SD |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Newhaven Display NHDevDevelopmentBoard to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.