
Newlink ATA133-90 technical specifications.
| Connector Type A | IDC |
| Connector Type B | IDC |
| Lead Length | 900mm |
| Mount | Cable |
| Number of Contacts | 40 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Newlink ATA133-90 to view detailed technical specifications.
No datasheet is available for this part.
